- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 980-0004-998
980-0004-998
ITT CANNON
Conn Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular
Search Keywords: 9800004998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-0004-998
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
125
$37.91
250
$20.01
375
$13.76
500 +
$13.48
Click for Quote
Log in
to unlock special pricing