- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 980-0000-634
980-0000-634
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 9800000634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-0000-634
-
Alias/AKA:RING-RET-500-SHF-DIA-X.035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318240000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$9.95
25
$9.91
41
$9.89
82
$7.43
123
$6.93
164 +
$6.78
Click for Quote
Log in
to unlock special pricing