- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 980-0000-500
980-0000-500
ITT CANNON
D-Subminiature Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-Subminiature Connector
Search Keywords: 9800000500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:980-0000-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
You may purchase all in-stock quantity of 220
Stock lot only:
220
Minimum Order Quantity:
500
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$0.0862
500
$0.0784
2,500
$0.0658
5,000
$0.0618
7,500
$0.0592
25,000
$0.0574
50,000
$0.0559
100,000
$0.0537
150,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing