- Home ›
- All Products›
- 50026400N
50026400N
ITT CANNON
IP67 Black Panel Mount 1P Mains Connector Socket, Rated At 250A, 1000 V ac | ITT Cannon SNPF-S-TP-BK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IP67 Black Panel Mount 1P Mains Connector Socket, Rated At 250A, 1000 V ac | ITT Cannon SNPF-S-TP-BK
Search Keywords: 50026400N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:50026400N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Rated Current:250A continuous, 400A 1 sec peak
-
Contact Size:Threaded M12 post
-
Flammability:UL94-V0
-
Type:Snaplock Panel Female
-
Operating Temperature:-30°C/+125°C
-
Colour Codes:Black
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Gender:Female (Socket)
-
Rated Voltage:1000 V AC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$96.98
5
$89.75
10
$85.23
20
$80.56
50
$66.75
100 +
$60.45
Click for Quote
Log in
to unlock special pricing