500064503

ITT CANNON

Cable Mount Industrial Power Socket, Rated At 250A, 415 V ac | ITT Cannon SNLF-S-C50-25L-BL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Cable Mount Industrial Power Socket, Rated At 250A, 415 V ac | ITT Cannon SNLF-S-C50-25L-BL
Search Keywords: 500064503
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    ITT CANNON
  • 部品番号:
    500064503
  • Alias/AKA:
    SNLF-S-C50-25L-BL
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Grip:
    13-18 mm Cable OD
  • Type:
    Snaplock Cable Female
  • Rated Current:
    250A continuous, 400A 1 sec peak
  • Operating Temperature:
    -30°C/+125°C
  • Ingress Protection:
    IP67 when mated, Male IP2X when unmated
  • Contact Size:
    Crimp for 50 mm²
  • Gender:
    Female (Socket)
  • Rated Voltage:
    1000 V AC
  • Colour Codes:
    Blue
  • Flammability:
    UL94-V0
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
12 Weeks 出荷できます 8/26/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$134.71
5
$124.66
10
$116.70
20
$111.90
50
$92.72
100 +
$82.88
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!