- Home ›
- All Products›
- 500064363
500064363
ITT CANNON
IP67 Brown Panel Mount 1P Mains Connector Plug, Rated At 250A, 1000 V ac | ITT Cannon SNPM-P-TP-BN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IP67 Brown Panel Mount 1P Mains Connector Plug, Rated At 250A, 1000 V ac | ITT Cannon SNPM-P-TP-BN
Search Keywords: 500064363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:500064363
-
Alias/AKA:SNLF-S-C35-25L-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$130.66
5
$120.91
10
$113.19
20
$108.53
50
$89.93
100 +
$80.38
Click for Quote
Log in
to unlock special pricing