- Home ›
- All Products›
- 500064353
500064353
ITT CANNON
Snaplock Cable Female Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snaplock Cable Female Blue
Search Keywords: 500064353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:500064353
-
Alias/AKA:SNLF-S-C35-25S-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Operating Temperature:-30°C/+125°C
-
Gender:Female (Socket)
-
Contact Size:Crimp for 35 mm²
-
Rated Voltage:1000 V AC
-
Rated Current:250A continuous, 400A 1 sec peak
-
Flammability:UL94-V0
-
Type:Snaplock Cable Female
-
Colour Codes:Blue
-
Cable Grip:10-14 mm Cable OD
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$130.66
5
$120.91
10
$113.19
20
$108.53
50
$89.93
100 +
$80.38
Click for Quote
Log in
to unlock special pricing