500064350

ITT CANNON

Cable Mount Industrial Power Socket, Rated At 400A, 415 V ac | ITT Cannon SNLF-S-C35-25S-BK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Mount Industrial Power Socket, Rated At 400A, 415 V ac | ITT Cannon SNLF-S-C35-25S-BK
Search Keywords: 500064350
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    500064350
  • Alias/AKA:
    SNLF-S-C35-25S-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Snaplock Cable Female
  • Ingress Protection:
    IP67 when mated, Male IP2X when unmated
  • Colour Codes:
    Black
  • Rated Current:
    250A continuous, 400A 1 sec peak
  • Rated Voltage:
    1000 V AC
  • Gender:
    Female (Socket)
  • Operating Temperature:
    -30°C/+125°C
  • Cable Grip:
    10-14 mm Cable OD
  • Flammability:
    UL94-V0
  • Contact Size:
    Crimp for 35 mm²
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
1
$130.66
5
$120.91
10
$113.19
20
$108.53
50
$89.93
100 +
$80.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!