- Home ›
- All Products›
- 500015007
500015007
ITT CANNON
IP67 Grey Cable Mount 1P Mains Connector Plug, Rated At 250A, 1000 V ac | ITT Cannon SNLM-P-C25-25S-GY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
IP67 Grey Cable Mount 1P Mains Connector Plug, Rated At 250A, 1000 V ac | ITT Cannon SNLM-P-C25-25S-GY
Search Keywords: 500015007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:500015007
-
Alias/AKA:SNLM-P-C25-25S-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Operating Temperature:-30°C/+125°C
-
Rated Current:250A continuous, 400A 1 sec peak
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Colour Codes:Grey
-
Cable Grip:10-14 mm Cable OD
-
Type:Snaplock Cable Male
-
Flammability:UL94-V0
-
Rated Voltage:1000 V AC
-
Contact Size:Crimp for 25 mm²
-
Gender:Male (Pin)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$134.71
5
$124.66
10
$116.70
20
$111.90
50
$92.72
100 +
$82.88
Click for Quote
Log in
to unlock special pricing