- Home ›
- All Products›
- 500014350
500014350
ITT CANNON
Snaplock Cable Male Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snaplock Cable Male Black
Search Keywords: 500014350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:500014350
-
Alias/AKA:SNLM-P-C35-25S-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Cable Grip:10-14 mm Cable OD
-
Flammability:UL94-V0
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Rated Current:250A continuous, 400A 1 sec peak
-
Type:Snaplock Cable Male
-
Gender:Male (Pin)
-
Operating Temperature:-30°C/+125°C
-
Colour Codes:Black
-
Contact Size:Crimp for 35 mm²
-
Rated Voltage:1000 V AC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$134.71
5
$124.66
10
$116.70
20
$111.90
50
$92.72
100 +
$82.88
Click for Quote
Log in
to unlock special pricing