- Home ›
- All Products›
- 457-8521-262
457-8521-262
ITT CANNON
Cable Mount Industrial Power Plug, Rated At 400A, 415 V ac | ITT Cannon SNLM-P-C50-25L-BL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Mount Industrial Power Plug, Rated At 400A, 415 V ac | ITT Cannon SNLM-P-C50-25L-BL
Search Keywords: 4578521262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:457-8521-262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
13
$168.63
25
$92.84
38
$64.47
50 +
$63.19
Click for Quote
Log in
to unlock special pricing