- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 448-0200-000
448-0200-000
ITT CANNON
MIL-DTL 5015 Series I, Circular Connector
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MIL-DTL 5015 Series I, Circular Connector
Search Keywords: 4480200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:448-0200-000
-
Alias/AKA:4480200000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$131.27
50
$69.50
75
$48.91
100 +
$47.93
Click for Quote
Log in
to unlock special pricing