- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 448-0197-000
448-0197-000
ITT CANNON
The 448-0197-000 is a circular connector from the Cannon MIL-DTL5015 Series I product line.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
The 448-0197-000 is a circular connector from the Cannon MIL-DTL5015 Series I product line.
Search Keywords: 4480197000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:448-0197-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
571
Can Ship immediately
On Order:
84
can ship 5/20/26
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$40.58
5
$37.46
10
$30.07
25
$28.09
50
$26.33
100
$25.44
250 +
$20.74
Click for Quote
Log in
to unlock special pricing