- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 430-8645-000
430-8645-000
ITT CANNON
Contact PIN Crimp ST Cable Mount 9AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 9AWG
Search Keywords: 4308645000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:430-8645-000
-
Alias/AKA:PIN-CONTACT-APD-2-WAY-6MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:9 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Can Ship immediately
Minimum Order Quantity:
5
38 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5
$14.31
25
$11.72
50
$10.96
100
$10.61
250
$10.25
500
$10.20
1,000 +
$10.17
Click for Quote
Log in
to unlock special pricing