- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 430-8560-004
430-8560-004
ITT CANNON
Contact PIN 16 Size Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN 16 Size Crimp ST Cable Mount
Search Keywords: 4308560004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:430-8560-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$4.25
50
$3.45
100
$3.44
250
$2.67
500
$2.12
1,000
$1.73
2,500
$1.68
5,000 +
$1.32
Click for Quote
Log in
to unlock special pricing