- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 393-8527-008
393-8527-008
ITT CANNON
Canon D-Subminiature Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Canon D-Subminiature Connector
Search Keywords: 3938527008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:393-8527-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,504
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$0.9062
500
$0.9039
750
$0.9017
1,500
$0.5549
2,250
$0.4393
3,000 +
$0.4305
Click for Quote
Log in
to unlock special pricing