- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3.5MM-UNIVERSAL-CONTACT
3.5MM-UNIVERSAL-CONTACT
ITT CANNON
Conn Board to Board M 1 POS Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board M 1 POS Solder ST SMD T/R
Search Keywords: 35MMUNIVERSALCONTACT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:3.5MM-UNIVERSAL-CONTACT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
3600 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Surface Mount
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10800
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10,800
$0.2189
21,600
$0.2184
32,400
$0.2178
43,200 +
$0.2173
Click for Quote
Log in
to unlock special pricing