Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

351-8697-009

A high-power, 1-way cable seal designed for cables with an insulation diameter of 8.4 mm to 10.0 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A high-power, 1-way cable seal designed for cables with an insulation diameter of 8.4 mm to 10.0 mm.
Search Keywords: 3518697009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    351-8697-009
  • Alias/AKA:
    SEAL-APD-1-WAY-8,4-10-MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016935050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Cable Sealing Set
  • Dimension:
    12.5 x 21.5 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 351-8697-009 RoHS compliant?
Yes, 351-8697-009 is RoHS compliant.
What is the lead time for 351-8697-009?
The standard lead time for 351-8697-009 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,066
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.07
25
$2.78
100
$2.71
300
$2.68
500
$2.67
1,000
$2.66
2,500
$2.65
5,000 +
$2.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!