- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 351-8697-005
ITT CANNON
351-8697-005
Connector Accessories Cable Sealing Set Straight
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 351-8697-005 |
| Alias/AKA: | SEAL-APD-1-WAY-5,8-7,4-M, SEAL-APD-1-WAY-58-74-MM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4016935050 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Cable Sealing Set |
| Dimension: | 12.5 x 21.5 mm |
| Operating Temperature: | -40 to 125 °C |