Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

351-8697-001

Connector Accessories Cable Sealing Set Straight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Cable Sealing Set Straight
Search Keywords: 3518697001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 351-8697-001
Alias/AKA: SEAL-APD-1-WAY-104-12-MM, SEAL-APD-1-WAY-10,4-12-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Cable Sealing Set
Dimension: 12.5 x 21.5 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 351-8697-001 RoHS compliant?
Yes, 351-8697-001 is RoHS compliant.
What is the lead time for 351-8697-001?
The standard lead time for 351-8697-001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 517
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.92
50
$3.50
100
$3.23
300
$3.03
500
$3.00
1,000
$2.67
2,500
$2.59
5,000 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!