- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 349-1088-001
349-1088-001
ITT CANNON
Rack and Panel Connector Rectangular
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rack and Panel Connector Rectangular
Search Keywords: 3491088001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:349-1088-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1,158.03
3
$1,155.13
5
$733.85
8
$484.13
10 +
$474.45
Click for Quote
Log in
to unlock special pricing