- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 349-1042-000
349-1042-000
ITT CANNON
BKA Size 1 Modified Coaxial Contact - No Tool Required - Receptacle Connector - SMA Adapter Style.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BKA Size 1 Modified Coaxial Contact - No Tool Required - Receptacle Connector - SMA Adapter Style.
Search Keywords: 3491042000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:349-1042-000
-
Alias/AKA:SHELL-ASSY-COAX-TCAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$216.59
5
$212.00
10
$196.83
20
$196.34
50
$195.85
100 +
$195.36
Click for Quote
Log in
to unlock special pricing