- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 348-8930-008
348-8930-008
ITT CANNON
Standard D-Subminiature Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard D-Subminiature Connector
Search Keywords: 3488930008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:348-8930-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$47.47
25
$47.35
50
$47.23
125
$47.11
250
$24.87
375
$17.10
500 +
$16.76
Click for Quote
Log in
to unlock special pricing