- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 348-8928-007
348-8928-007
ITT CANNON
Standard D-Subminiature Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard D-Subminiature Connector
Search Keywords: 3488928007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:348-8928-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,866
Can Ship immediately
Minimum Order Quantity:
300
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$0.4316
500
$0.3507
1,000
$0.3498
2,500
$0.3206
5,000
$0.3074
7,500
$0.3066
10,000
$0.3059
15,000 +
$0.2992
Click for Quote
Log in
to unlock special pricing