- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 348-0613-000
348-0613-000
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 3480613000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:348-0613-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$694.28
5
$683.87
7
$673.62
13
$382.87
19
$270.24
25 +
$264.83
Click for Quote
Log in
to unlock special pricing