- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 348-0201-023
348-0201-023
ITT CANNON
Standard D-Subminiature Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard D-Subminiature Connector
Search Keywords: 3480201023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:348-0201-023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$48.09
25
$47.97
50
$47.86
125
$47.74
250
$25.19
375
$17.33
500 +
$16.98
Click for Quote
Log in
to unlock special pricing