- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 330-8933-022
330-8933-022
ITT CANNON
D Sub Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub Connector
Search Keywords: 3308933022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:330-8933-022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
625
$4.08
1,250
$2.16
1,875
$1.52
2,500 +
$1.49
Click for Quote
Log in
to unlock special pricing