Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

330-8744-000

Contact PIN 15S/16S Size Crimp ST Cable Mount 20-22AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN 15S/16S Size Crimp ST Cable Mount 20-22AWG
Search Keywords: 3308744000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 330-8744-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Contact Size: 15S/16S
Wire Size: 20-22 AWG
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 330-8744-000 RoHS compliant?
Yes, 330-8744-000 is RoHS compliant.
What is the lead time for 330-8744-000?
The standard lead time for 330-8744-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 924
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.10
100
$1.70
250
$1.58
500
$1.49
1,000
$1.41
2,500
$1.32
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!