- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 330-8659-000
ITT CANNON
330-8659-000
Pin Contact - 20 to 22 AWG (0.3 to 0.6mm²) - Size 16 - Silver Finish - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 330-8659-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 15/16 |
| Wire Size: | 20-22 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Termination Method: | Crimp |