Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

330-5291-037

Contact PIN - 20 Size - Crimp - ST Cable Mount - 20-24AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN - 20 Size - Crimp - ST Cable Mount - 20-24AWG.
Search Keywords: 3305291037
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    330-5291-037
  • Alias/AKA:
    CONT,PIN-HD-D*MA-A156
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    Gold over Copper
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 330-5291-037 RoHS compliant?
Yes, 330-5291-037 is RoHS compliant.
What is the lead time for 330-5291-037?
The standard lead time for 330-5291-037 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,951
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
10 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.01
100
$3.46
250
$3.14
625
$2.98
1,250
$2.91
1,875
$2.90
2,500 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!