Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

330-5291-004

The 330-5291-004 is a straight, size 20 D-Subminiature plug contact designed for cable crimp termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 330-5291-004 is a straight, size 20 D-Subminiature plug contact designed for cable crimp termination.
Search Keywords: 3305291004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 330-5291-004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 26-30 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 330-5291-004 RoHS compliant?
Yes, 330-5291-004 is RoHS compliant.
What is the lead time for 330-5291-004?
The standard lead time for 330-5291-004 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 812
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.01
100
$2.28
250
$1.97
500
$1.83
1,000
$1.41
3,000
$1.36
5,000
$1.32
8,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!