Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

330-5291-000

Contact PIN Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount
Search Keywords: 3305291000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    330-5291-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 330-5291-000 RoHS compliant?
Yes, 330-5291-000 is RoHS compliant.
What is the lead time for 330-5291-000?
The standard lead time for 330-5291-000 is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,765
Can Ship immediately
Minimum Order Quantity:
50
78 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6488
500
$0.5146
1,000
$0.4869
2,500
$0.4654
5,000
$0.4642
7,500
$0.4631
10,000
$0.4619
15,000 +
$0.4608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!