- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 330-0351-016
ITT CANNON
330-0351-016
Circular Connector Contact - CA Series - Pin - Crimp.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector Contact - CA Series - Pin - Crimp.
Search Keywords: 3300351016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:330-0351-016
-
Alias/AKA:CNT-P-AN-E-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass,Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 330-0351-016 RoHS compliant?
Yes, 330-0351-016 is RoHS compliant.
What is the lead time for 330-0351-016?
The standard lead time for 330-0351-016 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,691
Can Ship immediately
Minimum Order Quantity:
25
27 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$2.06
250
$1.36
500
$1.31
1,000
$1.26
2,500
$1.25
5,000
$1.23
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT