- Home ›
- All Products›
- 3300351012
3300351012
ITT CANNON
Pin Contact - 20 to 22 AWG (0.3 to 0.6mm²) - Size 16 - Silver Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Contact - 20 to 22 AWG (0.3 to 0.6mm²) - Size 16 - Silver Finish - Crimp Termination.
Search Keywords: 3300351012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:3300351012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$9.52
2,500
$4.86
3,750
$3.31
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing