- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 330-0351-012
ITT CANNON
330-0351-012
Contact PIN Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 3300351012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:330-0351-012
-
Alias/AKA:3300351012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:12
-
Wire Size:N/A
-
Contact Material:Brass,Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 330-0351-012 RoHS compliant?
Yes, 330-0351-012 is RoHS compliant.
What is the lead time for 330-0351-012?
The standard lead time for 330-0351-012 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$10.62
250
$6.39
500
$6.37
1,250
$6.36
2,500
$6.34
3,750
$6.33
5,000 +
$6.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT