- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 321-1034-001
321-1034-001
ITT CANNON
Standard Circular Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Circular Connectors
Search Keywords: 3211034001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:321-1034-001
-
Alias/AKA:SLV-ASM-P/S-CONT-SEC-#8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$98.80
5
$94.98
10
$92.95
20
$91.09
50
$89.93
100 +
$69.41
Click for Quote
Log in
to unlock special pricing