- Home ›
- All Products›
- 320-9508-027-MS
320-9508-027-MS
ITT CANNON
320-9508-027 Ms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
320-9508-027 Ms
Search Keywords: 3209508027MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:320-9508-027-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$13.09
25
$12.26
50
$11.90
100
$11.54
250
$10.58
500
$9.85
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Jackscrew - Slotted - High Post - 0.258" (6.55mm) Length Below Head.
In Stock:
181
Minimum Order:
5