- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 320-1062-000
320-1062-000
ITT CANNON
standard Rectangular Connections
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
standard Rectangular Connections
Search Keywords: 3201062000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:320-1062-000
-
Alias/AKA:KIT,-GROUNDING-SPRING,-DPX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
4
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$292.32
4
$291.59
8
$179.44
12
$142.06
16 +
$139.22
Click for Quote
Log in
to unlock special pricing