- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 304-0141-000
304-0141-000
ITT CANNON
Standard Circular Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Circular Connectors
Search Keywords: 3040141000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:304-0141-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,566
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.299
250
$0.908
500
$0.849
1,000
$0.822
2,500
$0.788
5,000
$0.781
7,500
$0.773
10,000 +
$0.765
Click for Quote
Log in
to unlock special pricing