- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DE19S-F172
2DE19S-F172
ITT CANNON
Conn High Density D-Sub SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub SKT 19 POS Crimp ST Panel Mount 19 Terminal 1 Port
Search Keywords: 2DE19SF172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DE19S-F172
-
Alias/AKA:096434-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:E
-
Number of Contacts:19
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for out of Stock Qty:
7
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$343.19
5
$342.33
7
$341.48
13
$194.69
19
$140.61
25 +
$137.79
Click for Quote
Log in
to unlock special pricing