Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

2DE19SBRP

D-Sub Connector - Receptacle, Female Sockets - 19 Positions - 3 Rows - 1 (DE, E) Double Density - 5A - Solder Termination - Pa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector - Receptacle, Female Sockets - 19 Positions - 3 Rows - 1 (DE, E) Double Density - 5A - Solder Termination - Panel Mount, Right Angle.
Search Keywords: 2DE19SBRP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    2DE19SBRP
  • Alias/AKA:
    096258-0069
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    High Density D-Sub
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    E
  • Number of Contacts:
    19
  • Contact Plating:
    Gold
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2DE19SBRP RoHS compliant?
No, 2DE19SBRP is not RoHS compliant.
What is the lead time for 2DE19SBRP?
The standard lead time for 2DE19SBRP is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
MOQ for out of Stock Qty:
7
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$202.58
5
$202.07
7
$201.57
13
$133.58
19
$108.54
25 +
$106.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!