- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DE19P-F225-F0
2DE19P-F225-F0
ITT CANNON
D-Subminiature Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Subminiature Connector
Search Keywords: 2DE19PF225F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DE19P-F225-F0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
129
can ship 10/9/26
MOQ for out of Stock Qty:
7
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$87.56
5
$86.70
7
$79.61
13
$73.15
19
$72.79
25 +
$65.04
Click for Quote
Log in
to unlock special pricing