- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2DD100P
2DD100P
ITT CANNON
D Sub, 111629-0008 | ITT Cannon 2DD100P-40
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub, 111629-0008 | ITT Cannon 2DD100P-40
Search Keywords: 2DD100P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DD100P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7
$715.18
13
$406.49
19
$286.91
25 +
$281.17
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub Connector - High Density - Plug - Male Contacts - 100 Position - 1.9mm Pitch - 5A - Crimp Termination - Straight - Cable Mount.
In Stock:
39
Minimum Order:
1