- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DC79P-F173
2DC79P-F173
ITT CANNON
Conn High Density D-Sub PIN 79 POS Crimp ST Panel Mount 79 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub PIN 79 POS Crimp ST Panel Mount 79 Terminal 1 Port
Search Keywords: 2DC79PF173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DC79P-F173
-
Alias/AKA:096451-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:79
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$1,166.21
5
$1,163.29
7
$1,160.38
13
$659.53
19
$465.51
25 +
$456.21
Click for Quote
Log in
to unlock special pricing