- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DB52S-F173
2DB52S-F173
ITT CANNON
D Type Connector - 52 Contact - Female - 0.075 inch Pitch - Crimp Terminal - #4-40 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D Type Connector - 52 Contact - Female - 0.075 inch Pitch - Crimp Terminal - #4-40 - Plug
Search Keywords: 2DB52SF173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DB52S-F173
-
Alias/AKA:096448-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:52
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$385.61
3
$384.65
5
$284.05
8
$210.81
10 +
$206.60
Click for Quote
Log in
to unlock special pricing