- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DB52SBR
2DB52SBR
ITT CANNON
Conn D-Subminiature SKT 52 POS 1.9mm Solder RA Thru-Hole 52 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 52 POS 1.9mm Solder RA Thru-Hole 52 Terminal 1 Port
Search Keywords: 2DB52SBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DB52SBR
-
Alias/AKA:096262-0088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:52
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332
Ships today, if you order in
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$246.96
3
$243.97
5
$242.58
10
$240.69
20 +
$238.81
Click for Quote
Log in
to unlock special pricing