- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DA31S-F172
ITT CANNON
2DA31S-F172
D Subminiature Connector - 31 Contact - Female - 0.075 inch Pitch - Crimp Terminal - #4-40 - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DA31S-F172
-
Alias/AKA:096436-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Number of Contacts:31
-
Contact Plating:Gold
-
Operating Temperature:N/A