- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DA31S
2DA31S
ITT CANNON
D Subminiature Connector - 31 Contact - Female - 0.075 inch Pitch - Crimp Terminal - Hole .112-.124 - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector - 31 Contact - Female - 0.075 inch Pitch - Crimp Terminal - Hole .112-.124 - Plug
Search Keywords: 2DA31S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DA31S
-
Alias/AKA:096260-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:31
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$137.50
5
$135.64
10
$134.75
20
$134.41
50
$109.07
100 +
$96.81
Click for Quote
Log in
to unlock special pricing