- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DA31P-F173
2DA31P-F173
ITT CANNON
Conn High Density D-Sub PIN 31 POS Crimp ST Panel Mount 31 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub PIN 31 POS Crimp ST Panel Mount 31 Terminal 1 Port
Search Keywords: 2DA31PF173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DA31P-F173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:31
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$606.68
5
$605.17
7
$603.65
13
$344.16
19
$248.56
25 +
$243.59
Click for Quote
Log in
to unlock special pricing