- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2DA31PBR
2DA31PBR
ITT CANNON
Conn High Density D-Sub PIN 31 POS 1.9mm Solder RA Thru-Hole 31 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub PIN 31 POS 1.9mm Solder RA Thru-Hole 31 Terminal 1 Port
Search Keywords: 2DA31PBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:2DA31PBR
-
Alias/AKA:096259-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Number of Contacts:31
-
Contact Plating:Gold3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$763.45
3
$761.54
5
$483.81
8
$319.18
10 +
$312.79
Click for Quote
Log in
to unlock special pricing